337-056-560-203

Heilind Number:EDA337-056-560-203
Manufacturer:EDAC
Manufacturer Number:337-056-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-560-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures both durability and visual appeal. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Featuring 56 positions and a pitch of .156 inches, it offers ample room for your connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your circuit boards with this essential component, a must-have in any electronic setup.