337-056-560-204

Heilind Number:EDA337-056-560-204
Manufacturer:EDAC
Manufacturer Number:337-056-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for precision, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts offering a pitch of .156 inches, this connector provides seamless integration on your board. Boasting a total of 56 positions, it accommodates extensive connections with ease. Its straight mount orientation and a row spacing of .2 inches guarantee efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.