337-056-560-207

Heilind Number:EDA337-056-560-207
Manufacturer:EDAC
Manufacturer Number:337-056-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-560-207

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector in a sleek green design. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures safe and reliable performance. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure interconnection between PCBs. Boasting 56 positions and a 3A amperage rating, it accommodates multiple signal requirements with ease. Its straight mount orientation and .2-inch row spacing make installation straightforward, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for board-to-board connections, this connector is a vital component in any electronic setup.