337-056-560-258

Heilind Number:EDA337-056-560-258
Manufacturer:EDAC
Manufacturer Number:337-056-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-560-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 56 positions, it allows for efficient data transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment. The straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Trust in this high-quality connector for reliable performance in your projects.