337-056-560-268

Heilind Number:EDA337-056-560-268
Manufacturer:EDAC
Manufacturer Number:337-056-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-560-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Featuring two rows of 56 copper alloy contacts, this connector offers secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. The straight mount orientation facilitates easy installation onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.