337-056-560-803

Heilind Number:EDA337-056-560-803
Manufacturer:EDAC
Manufacturer Number:337-056-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-560-803

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 56 positions, it offers ample connectivity for your electronic components. The copper alloy contacts ensure reliable signal transmission, while its .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Trust in this connector for efficient and secure connections in your electronic projects.