337-056-560-804

Heilind Number:EDA337-056-560-804
Manufacturer:EDAC
Manufacturer Number:337-056-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-560-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With a 3 A amperage rating and copper alloy contact material, it offers secure and efficient power transmission. The connector boasts a double-row design, with a pitch of .156 inches and row spacing of .2 inches, accommodating up to 56 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for seamless board-to-board connections in your PCB setups.