337-056-560-812

Heilind Number:EDA337-056-560-812
Manufacturer:EDAC
Manufacturer Number:337-056-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 56 positions, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees longevity and reliability. With a contact material of Copper Alloy, it offers superior conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances versatility, making it a valuable addition to your connector toolkit. Trust in its performance to meet your connectivity needs with precision and efficiency.