337-056-560-868

Heilind Number:EDA337-056-560-868
Manufacturer:EDAC
Manufacturer Number:337-056-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-560-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-machined Copper Alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic projects. Its 56 positions ensure ample connectivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Upgrade your setup today with this essential component.