337-056-560-878

Heilind Number:EDA337-056-560-878
Manufacturer:EDAC
Manufacturer Number:337-056-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-560-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and reliability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any operating environment. With a dual-row configuration and 56 positions, it offers ample connectivity options for your electronic systems. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector is a perfect choice for demanding industrial settings, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for secure and stable connections, meeting your connectivity needs with optimal performance. Explore the possibilities with our Card Edge Connector and elevate your PCB design capabilities.