337-058-500-201

Heilind Number:EDA337-058-500-201
Manufacturer:EDAC
Manufacturer Number:337-058-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-500-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 58 contact positions, it offers ample connectivity options. The contact material, made of copper alloy, ensures reliable and efficient signal transmission. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector guarantees consistent performance in various environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy PCB integration. Upgrade your board-to-board connections with this essential component.