337-058-500-212

Heilind Number:EDA337-058-500-212
Manufacturer:EDAC
Manufacturer Number:337-058-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-500-212

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for reliable performance, it features two rows with a total of 58 positions, ensuring seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee longevity and stability in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. This connector supports an amperage of 3A and operates efficiently in a wide temperature range from -40 to 105°C. Whether for industrial or commercial applications, its straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.