337-058-520-201

Heilind Number:EDA337-058-520-201
Manufacturer:EDAC
Manufacturer Number:337-058-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-520-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for precise and secure connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage rating, this connector ensures reliable power transmission. Its Copper Alloy contact material and .156in pitch guarantee efficient signal transfer. Boasting two rows and 58 positions, it offers ample connectivity options. The straight mount orientation and .2in row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.