337-058-520-202

Heilind Number:EDA337-058-520-202
Manufacturer:EDAC
Manufacturer Number:337-058-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-520-202

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a double row layout and 58 positions, it offers ample room for seamless integration. The contact material, made from Copper Alloy, ensures reliable conductivity. Operating flawlessly in a pitch of .156 inches and a row spacing of .2 inches, it guarantees a secure fit. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for board-to-board connections, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.