337-058-520-203

Heilind Number:EDA337-058-520-203
Manufacturer:EDAC
Manufacturer Number:337-058-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-520-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this two-row connector features 58 positions, ideal for a variety of applications. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy, you can trust in efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component.