337-058-520-204

Heilind Number:EDA337-058-520-204
Manufacturer:EDAC
Manufacturer Number:337-058-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-520-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating, it ensures reliable power transmission for your electronic devices. The Copper Alloy contact material guarantees secure and efficient connections, while the double-row design with 58 positions offers ample versatility for your circuitry needs. Its straight mount orientation and .156-inch pitch make installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your board-to-board connections with this essential component.