337-058-520-207

Heilind Number:EDA337-058-520-207
Manufacturer:EDAC
Manufacturer Number:337-058-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-520-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also boasts exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This connector is designed with two rows of copper alloy contacts, providing 58 positions for optimal connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating with your PCB. Whether for commercial or industrial applications, its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Upgrade your connection capabilities with this essential component.