337-058-520-208

Heilind Number:EDA337-058-520-208
Manufacturer:EDAC
Manufacturer Number:337-058-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of 58 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable power transmission, with a pitch of .156 inches for precise connections. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its 3A amperage and robust construction to meet your connectivity needs with ease.