337-058-520-212

Heilind Number:EDA337-058-520-212
Manufacturer:EDAC
Manufacturer Number:337-058-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green hue, boasting both functionality and visual appeal. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Its dual-row construction, along with 58 positions, offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Explore seamless integration and secure connectivity with our Card Edge Connector.