337-058-520-258

Heilind Number:EDA337-058-520-258
Manufacturer:EDAC
Manufacturer Number:337-058-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-520-258

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also delivers reliable performance. With an amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety during operation. Its two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, provide seamless connectivity across 58 positions. Designed for straight mount orientation, it offers easy installation onto PCBs. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic assembly projects.