337-058-520-802

Heilind Number:EDA337-058-520-802
Manufacturer:EDAC
Manufacturer Number:337-058-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-520-802

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a robust Copper Alloy contact material, it ensures reliable power transmission at an amperage of 3 A. Featuring two rows and a pitch of .156 inches, it offers efficient signal routing with 58 positions for optimal functionality. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in electronics and beyond. Trust in this essential component for secure and high-performance board-to-board connections.