337-058-520-808

Heilind Number:EDA337-058-520-808
Manufacturer:EDAC
Manufacturer Number:337-058-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of contact points made from Copper Alloy, it guarantees seamless communication between devices. The .156-inch pitch and .2-inch row spacing provide optimal positioning for efficient data transfer. Featuring 58 positions, this connector offers ample connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Ideal for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.