337-058-520-878

Heilind Number:EDA337-058-520-878
Manufacturer:EDAC
Manufacturer Number:337-058-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-520-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a double row configuration and 58 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, it's perfect for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronics setup.