337-058-521-201

Heilind Number:EDA337-058-521-201
Manufacturer:EDAC
Manufacturer Number:337-058-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green color, this connector offers a sleek and visually appealing touch to your setup. With a high amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating environments. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it provides secure and stable connections for up to 58 positions. Its straight mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C ensures performance even in harsh conditions. Elevate your connectivity game with this essential component.