337-058-521-804

Heilind Number:EDA337-058-521-804
Manufacturer:EDAC
Manufacturer Number:337-058-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-521-804

Detailed Description

Enhance connectivity in your electronic projects with this reliable Card Edge Connector. Designed with precision, it features a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows and 58 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies integration onto PCBs, making it a versatile choice for your connectivity needs. Perfect for professionals and hobbyists alike, this connector is a must-have in any toolkit.