337-058-521-807

Heilind Number:EDA337-058-521-807
Manufacturer:EDAC
Manufacturer Number:337-058-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-521-807

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector ensures a secure and efficient link between circuit boards. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Boasting 58 positions across 2 rows, this connector accommodates multiple connections with ease. Its straight mount orientation offers convenient installation, while an operating temperature range of -40 to 105°C ensures reliable performance in varied environments. Perfect for PCB assemblies, this connector is a vital component in maintaining seamless electronic connectivity.