337-058-521-812

Heilind Number:EDA337-058-521-812
Manufacturer:EDAC
Manufacturer Number:337-058-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-521-812

Detailed Description

Enhance connectivity within your circuitry with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable functionality. With two rows of precisely engineered Copper Alloy contacts, it facilitates a smooth flow of data and power. The .156-inch pitch and .2-inch row spacing, combined with 58 positions, offer ample room for secure PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Upgrade your PCB setup with this essential component, ideal for a range of applications in the electronics industry.