337-058-521-858

Heilind Number:EDA337-058-521-858
Manufacturer:EDAC
Manufacturer Number:337-058-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-521-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is built to handle up to 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability in operation. With two rows of copper alloy contacts, offering a total of 58 positions, it ensures seamless communication between circuit boards. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Its straight mount orientation allows for straightforward installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for professionals and hobbyists alike, this Card Edge Connector is a must-have component for your electronic projects.