337-058-521-868

Heilind Number:EDA337-058-521-868
Manufacturer:EDAC
Manufacturer Number:337-058-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-521-868

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also offers reliable performance. With a current rating of 3 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Equipped with two rows and 58 positions, it allows for seamless connections on your PCB. The contact material, made of Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Designed for straight mounting orientation, it facilitates easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.