337-058-521-878

Heilind Number:EDA337-058-521-878
Manufacturer:EDAC
Manufacturer Number:337-058-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-521-878

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green color that stands out in any setup. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and a total of 58 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for board-to-board connections, this straight-mount connector with a pitch of .156 in and row spacing of .2 in guarantees a secure and efficient link. Upgrade your connectivity solutions with this essential component.