337-058-523-201

Heilind Number:EDA337-058-523-201
Manufacturer:EDAC
Manufacturer Number:337-058-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-523-201

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 58 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade to this high-quality connector for superior board-to-board connections.