337-058-523-202

Heilind Number:EDA337-058-523-202
Manufacturer:EDAC
Manufacturer Number:337-058-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-523-202

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing made from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission across its 58 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Perfect for demanding applications, this connector is a must-have for your PCB connectivity needs.