337-058-523-204

Heilind Number:EDA337-058-523-204
Manufacturer:EDAC
Manufacturer Number:337-058-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-523-204

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a double-row layout and 58 positions, it offers ample connectivity options for your PCB designs. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Whether for industrial or DIY applications, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Explore seamless board-to-board connections with this essential component.