337-058-523-212

Heilind Number:EDA337-058-523-212
Manufacturer:EDAC
Manufacturer Number:337-058-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a double-row design and 58 positions, it provides ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB setup with this high-quality connector, perfect for a wide range of applications.