337-058-523-258

Heilind Number:EDA337-058-523-258
Manufacturer:EDAC
Manufacturer Number:337-058-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-523-258

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows and 58 positions, it offers ample connectivity for your electronic projects. The copper alloy contacts ensure efficient power transmission, rated for up to 3A. Its .156-inch pitch and .2-inch row spacing allow for precise installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics. Upgrade your setup with this essential component that guarantees seamless board-to-board connections.