337-058-523-802

Heilind Number:EDA337-058-523-802
Manufacturer:EDAC
Manufacturer Number:337-058-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-523-802

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and 58 positions, it offers ample room for secure board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this straight-mount orientation connector to deliver consistent performance in your electronic setups.