337-058-523-803

Heilind Number:EDA337-058-523-803
Manufacturer:EDAC
Manufacturer Number:337-058-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-523-803

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your setup while offering high performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy, this connector ensures reliable power transmission. Its dual-row design with 58 positions allows for efficient data transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects.