337-058-523-804

Heilind Number:EDA337-058-523-804
Manufacturer:EDAC
Manufacturer Number:337-058-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-523-804

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage capacity, perfect for high-power applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. Featuring two rows with a total of 58 positions, it offers ample space for your circuitry. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient soldering. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your board-to-board connections with this essential component.