337-058-523-807

Heilind Number:EDA337-058-523-807
Manufacturer:EDAC
Manufacturer Number:337-058-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-523-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, this connector offers reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide seamless integration onto your PCB, accommodating 58 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component, a must-have in any professional setting.