337-058-523-808

Heilind Number:EDA337-058-523-808
Manufacturer:EDAC
Manufacturer Number:337-058-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-523-808

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, ensuring both reliability and visual appeal. With a double-row configuration and 58 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 3A. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior quality and precision engineering to meet your connectivity needs effortlessly.