337-058-523-812

Heilind Number:EDA337-058-523-812
Manufacturer:EDAC
Manufacturer Number:337-058-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-523-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. Boasting 58 positions, it facilitates extensive data transfer while maintaining a straight mount orientation for easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, it guarantees reliable functionality in various environments. Upgrade your connectivity solutions with this essential connector, a must-have for demanding PCB applications.