337-058-523-858

Heilind Number:EDA337-058-523-858
Manufacturer:EDAC
Manufacturer Number:337-058-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-523-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek green color, this connector offers high performance with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable and secure connections. With two rows and 58 positions, it allows for efficient data transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector for robust and dependable board-to-board connections in your projects.