337-058-524-201

Heilind Number:EDA337-058-524-201
Manufacturer:EDAC
Manufacturer Number:337-058-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-524-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a 3A amperage rating, it delivers exceptional power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the double-row design with 58 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB connections with this essential component.