337-058-524-212

Heilind Number:EDA337-058-524-212
Manufacturer:EDAC
Manufacturer Number:337-058-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-524-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Designed with precision and reliability in mind, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. Featuring two rows of high-quality Copper Alloy contacts, it provides ample connectivity with a total of 58 positions, ideal for complex circuitry. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer on PCBs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in this essential connector for your PCB assembly needs, delivering exceptional functionality and longevity.