337-058-524-268

Heilind Number:EDA337-058-524-268
Manufacturer:EDAC
Manufacturer Number:337-058-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-524-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring utmost safety and reliability. With a dual-row layout and 58 positions, it offers ample connectivity options for your electronic components. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.