337-058-524-802

Heilind Number:EDA337-058-524-802
Manufacturer:EDAC
Manufacturer Number:337-058-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-524-802

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a sleek housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of 58 positions each, this connector offers ample space for your connections. The contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, you can easily and accurately connect your components. Its straight mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for demanding applications, this connector is a vital component in your electronic setup. Elevate your connectivity with this essential product.