337-058-524-803

Heilind Number:EDA337-058-524-803
Manufacturer:EDAC
Manufacturer Number:337-058-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-524-803

Detailed Description

Enhance your connectivity with this reliable Card Edge Connector, designed for seamless integration in your PCB setups. Boasting a vibrant Green color, it not only stands out visually but also offers exceptional performance. With an amperage rating of 3 A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of contacts made from Copper Alloy, it provides a secure and stable connection. The .156-inch pitch and .2-inch row spacing accommodate precise placement on your board, with 58 positions available for versatile connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Ideal for board-to-board connections, this Card Edge Connector is a must-have for your electronic projects. Elevate your design with this essential component.