337-058-524-807

Heilind Number:EDA337-058-524-807
Manufacturer:EDAC
Manufacturer Number:337-058-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-524-807

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for reliability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With a 3A amperage capacity, it facilitates seamless power transmission. Its double-row configuration, with 58 positions in total, offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance for seamless board-to-board connections, making it an essential component in your setup.