337-058-524-808

Heilind Number:EDA337-058-524-808
Manufacturer:EDAC
Manufacturer Number:337-058-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-524-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 58 positions, it offers ample connectivity options for your applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable performance. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.