337-058-524-812

Heilind Number:EDA337-058-524-812
Manufacturer:EDAC
Manufacturer Number:337-058-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-524-812

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Boasting 58 positions with a pitch of .156 inches, this connector ensures efficient signal transmission in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this green-colored connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for secure and high-quality PCB connections.